Filter Your Search
1 - 4 of 4 results
|
BUP313
Siemens
|
Check for Price | Transferred | 1.2 kV | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | SILICON | TO-218 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||||||
|
BUP313D
Siemens
|
Check for Price | Transferred | 1.2 kV | 6.5 V | 32 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 95 ns | 20 V | 200 W | 70 ns | MOTOR CONTROL | SILICON | 530 ns | 400 ns | 100 ns | 70 ns | 3.2 V | TO-218 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUP313D
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 6.5 V | 32 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 95 ns | 20 V | 200 W | 70 ns | MOTOR CONTROL | SILICON | 400 ns | 70 ns | TO-218 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | |||||||
|
BUP313
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 32 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 470 ns | 115 ns | TO-218AB | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon |