Filter Your Search
1 - 3 of 3 results
|
BUP314D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 kV | 42 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | MOTOR CONTROL | SILICON | 420 ns | 75 ns | TO-218 | R-PSFM-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
BUP314D
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 6.5 V | 42 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 60 ns | 20 V | 300 W | 100 ns | MOTOR CONTROL | SILICON | 420 ns | 75 ns | TO-218 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | FLANGE MOUNT, R-PSFM-T3 | EAR99 | Infineon | ||||||||||
|
BUP314D
Siemens
|
Check for Price | Transferred | 1.2 kV | 6.5 V | 42 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 60 ns | 20 V | 300 W | 100 ns | MOTOR CONTROL | SILICON | 560 ns | 420 ns | 110 ns | 75 ns | 3.2 V | TO-218 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | FLANGE MOUNT, R-PSFM-T3 | EAR99 | 8541.29.00.95 |