Filter Your Search
1 - 8 of 8 results
|
BUS-63115-110L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||
|
BUS-63115-110S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||
|
BUS-63115-110Y
Data Device Corporation
|
Check for Price | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||
|
BUS-63115-110K
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DDIP-24 | 24 | compliant | 8542.39.00.01 | |||
|
BUS-63115-110W
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||
|
BUS-63115-110Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||
|
BUS-63115-110
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 33.27 mm | 5.015 mm | DATA DEVICE CORP | DIP | 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | 24 | compliant | 8542.39.00.01 | ||
|
BUS-63115-110Z
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 |