Filter Your Search
1 - 6 of 6 results
|
BUZ104SL-4
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 28 | 55 V | 4 | 3.2 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.8 A | SWITCHING | SILICON | R-PDSO-G28 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOT | SMALL OUTLINE, R-PDSO-G28 | 28 | unknown | EAR99 | ||||||||
|
BUZ104SL
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 12.5 A | 110 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 50 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | ||
|
BUZ104SLE3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 12.5 A | 110 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 50 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | ||
|
BUZ104SL
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 55 V | 1 | 12.8 A | 120 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
BUZ104SLE3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 12.5 A | 110 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 50 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 | |||||
|
BUZ104SL-4
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 28 | 55 V | 4 | 3.2 A | 125 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9.6 W | 12.8 A | SWITCHING | SILICON | R-PDSO-G28 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT | SMALL OUTLINE, R-PDSO-G28 | 28 | unknown | EAR99 |