Filter Your Search
1 - 2 of 2 results
|
BUZ104SLE3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 12.5 A | 110 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 50 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | ||
|
BUZ104SLE3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 12.5 A | 110 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 50 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | compliant | EAR99 |