Filter Your Search
1 - 3 of 3 results
|
BUZ73ALHKSA1
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 600 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||
|
BUZ73ALH
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 600 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 22 A | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | |||
|
BUZ73ALHXKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 600 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 3 PIN | unknown | EAR99 | TO-220AB | 3 |