Filter Your Search
1 - 10 of 26 results
|
BUZ74
Siemens
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 2.4 A | 3 Ω | 180 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 9.5 A | SWITCHING | SILICON | 105 ns | 72 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.95 | ||
|
BUZ74A-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.1 A | 4 Ω | 180 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 8.5 A | SWITCHING | SILICON | 105 ns | 72 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ74A-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.1 A | 4 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.5 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||||
|
BUZ74-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.4 A | 3 Ω | 180 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 9.5 A | SWITCHING | SILICON | 105 ns | 72 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ74-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.4 A | 3 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9.5 A | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | |||||||||||
|
BUZ74-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.4 A | 3 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9.5 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||||
|
BUZ74A-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.1 A | 4 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.5 A | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | |||||||||||
|
BUZ74-E3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 2.4 A | 3 Ω | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 9.5 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||
|
BUZ74-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 2.4 A | 3 Ω | 180 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 9.5 A | SWITCHING | SILICON | 105 ns | 72 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ74
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 2.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 |