Filter Your Search
1 - 9 of 9 results
|
BUZ78
Siemens
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 6 A | SWITCHING | SILICON | 95 ns | 72 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.95 | |||
|
BUZ78-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 6 A | SWITCHING | SILICON | 95 ns | 72 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ78
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 1.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||
|
BUZ78-E3046
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | TO-220AB, 3 PIN | 3 | unknown | EAR99 | |||||||||||||
|
BUZ78-E3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | ||||||||||||
|
BUZ78-E3045
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 6 A | SWITCHING | SILICON | 95 ns | 72 ns | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ78
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 800 V | 1 | 1.5 A | 8 Ω | AVALANCHE RATED | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 6 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | |||||||
|
BUZ78-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 A | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | ||||||||||||
|
BUZ78-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 1.5 A | 8 Ω | 170 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 6 A | SWITCHING | SILICON | 95 ns | 72 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 |