Filter Your Search
1 - 10 of 228,509 results
|
D50BV122G1SED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 nF | 100 V | 2 % | 0605 | BV | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | Axial | YES | FLAT | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D70BV202G1AXE
Knowles Capacitors
|
Check for Price | Yes | Active | 2 nF | 100 V | 2 % | 0707 | BV | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70BV222D1AAE
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 100 V | 0.0227 % | 0707 | BV | 0.0227 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D90BV432K1LYE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 nF | 100 V | 10 % | 1009 | BV | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90BV432Z1AEE
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 nF | 100 V | 80 % | 1009 | BV | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D10BV680Z5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 50 V | 80 % | 0101 | BV | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D15BV111K5MA
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 50 V | 10 % | 0201 | BV | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D15BV121G1MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 120 pF | 100 V | 2 % | 0201 | BV | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D15BV181Z5TYE
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 50 V | 80 % | 0201 | BV | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D20BV151J5TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 150 pF | 50 V | 5 % | 0202 | BV | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 |