Filter Your Search
1 - 3 of 3 results
|
BWCS002317151R8G00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.5 Ω | 2 % | YES | 7.9 MHz | 170 mA | 80 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.35 mm | 1.73 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BWCS002317151R8G00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.5 Ω | 2 % | YES | 7.9 MHz | 170 mA | 80 MHz | Ceramic | 16 | 0907 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.35 mm | 1.73 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWCS002317151R8G00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 2.5 Ω | 2 % | YES | 7.9 MHz | 170 mA | 80 MHz | Ceramic | 16 | 0907 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.35 mm | 1.73 mm | PULSE ELECTRONICS CORP | CHIP | compliant |