Filter Your Search
1 - 4 of 4 results
|
BWR-12/830-D48A
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 830 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e0 | Not Qualified | 60 °C | -40 °C | 7 | METAL | DIP | DIP26,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | DIP, DIP26,1.8 | unknown | EAR99 | ||||
|
BWR-12/830-D48A
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 830 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e0 | Not Qualified | 60 °C | -40 °C | 7 | METAL | DIP | DIP26,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | C&D TECHNOLOGIES INC | DIP, DIP26,1.8 | unknown | EAR99 | ||||
|
BWR-12/830-D48A
Murata Power Solutions
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 830 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e4 | Not Qualified | 60 °C | -40 °C | 7 | METAL | DMA | MODULE,7LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | , MODULE,7LEAD,1.8 | compliant | EAR99 | MODULE | 7 | |||
|
BWR-12/830-D48A-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e4 | Not Qualified | 60 °C | -40 °C | 7 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 7 |