Filter Your Search
1 - 10 of 174 results
|
BXM4N
Honeywell Sensing and Control
|
$172.2611 | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||||||||||||||||||||||||
|
BXM4N-1A
Honeywell Sensing and Control
|
$373.2508 | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||||||||||||||||||||||||||||||
|
BXMP1043
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | compliant | WIDE BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
BXM80532GC1800D/SL65Q
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BXMP1181
Spectrum Control
|
Check for Price | Active | API TECHNOLOGIES CORP | compliant | NARROW BAND MEDIUM POWER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
BXM80526B700128
Intel Corporation
|
Check for Price | Obsolete | NO | INTEL CORP | compliant | 3A991.A.2 | 8542.31.00.01 | SPGA, PGA495,21X24,50 | PGA | 495 | 36 | 64 | YES | 700 MHz | 64 | FLOATING POINT | YES | R-CPGA-P495 | 34.21 mm | YES | 495 | CERAMIC, METAL-SEALED COFIRED | SPGA | PGA495,21X24,50 | RECTANGULAR | GRID ARRAY, SHRINK PITCH | Not Qualified | 3.73 mm | 700 rpm | 1.715 V | 1.485 V | 1.6 V | CMOS | PIN/PEG | 1.27 mm | PERPENDICULAR | 28.27 mm | MICROPROCESSOR | |||||||||||||||||
|
BXM80526B700
Intel Corporation
|
Check for Price | Obsolete | NO | INTEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | SPGA, | PGA | 495 | 36 | 64 | YES | 700 MHz | 64 | FLOATING POINT | YES | R-CPGA-P495 | 34.21 mm | YES | 495 | CERAMIC, METAL-SEALED COFIRED | SPGA | RECTANGULAR | GRID ARRAY, SHRINK PITCH | Not Qualified | 3.73 mm | 700 rpm | 1.45 V | 1.25 V | 1.35 V | CMOS | PIN/PEG | 1.27 mm | PERPENDICULAR | 28.27 mm | MICROPROCESSOR | ||||||||||||||||||
|
BXMP1012
Spectrum Microwave
|
Check for Price | Transferred | SMA, I/P POWER-MAX (PEAK)=20DBM | 50 °C | AMPLIFONIX | unknown | NARROW BAND MEDIUM POWER | COAXIAL | 21.5 dB | 13 dBm | 35 MHz | 500 kHz | 1.5 | ||||||||||||||||||||||||||||||||||||||||||
|
BXM80532GC2200D
Intel Corporation
|
Check for Price | No | Obsolete | e0 | NO | TIN LEAD | INTEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | PGA, PGA478,26X26,50 | PGA | 478 | 33 | 32 | YES | 400 MHz | 64 | FLOATING POINT | YES | S-PBGA-P478 | 35 mm | YES | 478 | PLASTIC/EPOXY | PGA | PGA478,26X26,50 | SQUARE | GRID ARRAY | Not Qualified | 2200 rpm | 1.3 V | CMOS | PIN/PEG | 1.27 mm | BOTTOM | 35 mm | MICROPROCESSOR | 34.5 mA | ||||||||||||||||
|
BXM80532GC2500DSL6P2
Intel Corporation
|
Check for Price | No | Obsolete | NO | INTEL CORP | unknown | 8542.31.00.01 | SPGA, PGA478,26X26,50 | 64 | S-PPGA-P478 | 478 | PLASTIC/EPOXY | SPGA | PGA478,26X26,50 | SQUARE | GRID ARRAY, SHRINK PITCH | Not Qualified | 2500 rpm | 1.3 V | CMOS | PIN/PEG | 1.27 mm | PERPENDICULAR | MICROPROCESSOR, RISC | 37.7 A |