Filter Your Search
1 - 2 of 2 results
|
BY01AFJCWCDB2
C&K
|
Check for Price | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 27.76 mm | 25.98 mm | 6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
BY01AFJCWCDB22
C&K
|
Check for Price | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 0.01 mΩ | 1 | 3 | SP3T | LATCHED | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT-THREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYESTER | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE | 27.76 mm | 25.98 mm | 6 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |