Filter Your Search
1 - 1 of 1 results
|
BZ-2R-P4
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 18A@480VAC | .5A@125VDC | 18 A | 480 V | 3.61 N | 380 µm | PANEL MOUNT | 510 µm | NO | SCREW | 17.45 mm | 21.34 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |