Filter Your Search
1 - 1 of 1 results
|
BZ-2RL25551-A2
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 1.95 N | PANEL MOUNT | 1.52 mm | SPLASH PROOF | NO | SCREW | 17.45 mm | 23.88 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |