Filter Your Search
1 - 10 of 13 results
|
BZE6-2RN221
Honeywell Sensing and Control
|
$35.4132 | No | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 7.23 N | 4.78 mm | -32 °C | 71 °C | PANEL MOUNT | 10.34 mm | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
BZE6-2RN224
Honeywell Sensing and Control
|
$64.4921 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.56 N | 4.78 mm | PANEL MOUNT | 10.34 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE6-2RN2-TW
Honeywell Sensing and Control
|
$70.5962 | Obsolete | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
BZE6-2RN2
Honeywell Sensing and Control
|
$75.1437 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.56 N | 4.78 mm | PANEL MOUNT-THREADED | 10.34 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE6-2RN2-F3
Honeywell Sensing and Control
|
$78.3625 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER PLUNGER | 10A@480VAC | .5A@125VDC | 10 A | 480 V | 7.23 N | 4.78 mm | PANEL MOUNT | 10.34 mm | IP56 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE6-2RN2-S
Honeywell Sensing and Control
|
$90.9283 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ADJUSTABLE ROLLER LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.56 N | 4.78 mm | PANEL MOUNT | 10.34 mm | IP66 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE6-2RN2-F6
Honeywell Sensing and Control
|
$101.4872 | No | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER ARM | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 7.23 N | 4.78 mm | -32 °C | 71 °C | PANEL MOUNT | 10.34 mm | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
BZE6-2RN234
Honeywell Sensing and Control
|
$105.6305 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 7.23 N | 4.78 mm | -40 °C | 71 °C | PANEL MOUNT-THREADED | 4.93 mm | IP66 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
BZE6-2RN28-S
Honeywell Sensing and Control
|
$111.3820 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.56 N | 5.94 mm | PANEL MOUNT | 11.5 mm | IP66 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE6-2RN281
Honeywell Sensing and Control
|
$113.1280 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 8.9 N | 5.94 mm | PANEL MOUNT-THREADED | 11.46 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 69.6 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |