Filter Your Search
1 - 1 of 1 results
|
BZV55B3V3L1G
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 5 mA | 2 µA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 600 Ω | 1 V | 2 % | O-LELF-R2 | e3 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |