Filter Your Search
1 - 10 of 12 results
|
LMP2012MAX/NOPB
Texas Instruments
|
$1.5021 | Yes | Yes | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 31622.777 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMP2012MA/NOPB
Texas Instruments
|
$2.2120 | Yes | Yes | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 31622.777 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMP2012MM/NOPB
Texas Instruments
|
$2.2845 | Yes | Yes | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 31622.777 | NO | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMP2012WG-QMLV
Texas Instruments
|
$582.3725 | Yes | No | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | MILITARY | 3000 | 17780 | NO | R-CDSO-G10 | Not Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.34 mm | 6.121 mm | 6.858 mm | TEXAS INSTRUMENTS INC | SOIC | CERAMIC, SOIC-10 | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMP2012WGLQMLV
Texas Instruments
|
$698.8469 | Yes | No | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | MILITARY | 3000 | 17780 | NO | R-CDSO-G10 | Not Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.34 mm | 6.121 mm | 6.858 mm | TEXAS INSTRUMENTS INC | SOIC | CERAMIC, SOIC-10 | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMP2012WGLLQMLV
Texas Instruments
|
$786.2029 | Yes | No | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | MILITARY | 3000 | 17780 | NO | R-CDSO-G10 | Not Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 50k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.34 mm | 6.121 mm | 6.858 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP10,.4 | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
5962L0620602V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 4 pA | 5.8 V | MILITARY | 3000 | R-XUUC-N | Qualified | 130 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LMP2012MDR
Texas Instruments
|
Check for Price | Yes | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | MILITARY | 3000 | 31622.777 | NO | X-XUUC-N | 130 dB | 1 | 125 °C | -55 °C | 50k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
5962L0620601VZA
Texas Instruments
|
Check for Price | Yes | No | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 4 pA | 5.8 V | MILITARY | 3000 | R-CDSO-G10 | Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 50k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 10 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||
|
5962-0620601VZA
Texas Instruments
|
Check for Price | Yes | No | Active | 36 µV | 4 V/us | 4 pA | 2.4 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 4 pA | 5.8 V | MILITARY | 3000 | R-CDSO-G10 | Qualified | e0 | 130 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 10 | not_compliant | EAR99 | 8542.33.00.01 |