Filter Your Search
1 - 2 of 2 results
|
BZX79C36R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 500 mW | 36 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 90 Ω | 5 % | e3 | 175 °C | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX79C36R0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 |