Filter Your Search
1 - 10 of 16,296 results
![]() |
BZX84C12
Diodes Incorporated
|
$0.0055 | No | No | Obsolete | 2 mA | 330 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||||
|
BZX84C5V6-E3-08
Vishay Intertechnologies
|
$0.0060 | Yes | Yes | Active | 5 mA | 1 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 400 Ω | 2 V | 0.6 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||
![]() |
BZX84-C3V6,215
Nexperia
|
$0.0063 | Yes | Active | 5 mA | 5 µA | 250 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 1 V | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOT23 | 1999-05-18 | |||||
![]() |
BZX84C30LT1G
onsemi
|
$0.0083 | Yes | Active | 2 mA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 6.6 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | 318-08 | ||||||||
|
BZX84C10-E3-08
Vishay Intertechnologies
|
$0.0088 | Yes | Yes | Active | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 7 V | 0.8 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||
|
BZX84C16-7-F
SPC Multicomp
|
$0.0115 | Active | 5 mA | 350 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
![]() |
BZX84-C39,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 2 mA | 50 nA | 250 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 41.2 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | SOT23 | ||||||||
![]() |
BZX84-C18,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 16 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | SOT23 | ||||||||
![]() |
BZX84-C6V2,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 3 µA | 250 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 3.7 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | SOT23 | ||||||||
![]() |
BZX84-C3V3,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 5 µA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | SOT23 |