Filter Your Search
1 - 6 of 6 results
|
BD1416N50100A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, HALOGEN FREE | 85 °C | -55 °C | 1.04 mm | 1.04 mm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 | 1.6 GHz | 1.4 GHz | 560 µm | 0.9 dB | SURFACE MOUNT | TAPE & REEL | RF TRANSFORMER | |||||||||||
|
BD1416N5050A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, HALOGEN FREE | 85 °C | -55 °C | 1.04 mm | 1.04 mm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 | 1.6 GHz | 1.4 GHz | 560 µm | 1.2 dB | SURFACE MOUNT | TAPE & REEL | RF TRANSFORMER | |||||||||||
|
BD141
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 A | NPN | NO | SINGLE | 1 | 20 | 117 W | e0 | 100 °C | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | , | compliant | EAR99 | |||||||||||||||
|
BD141
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 10 A | NPN | NO | SINGLE | 1 | 20 | 117 W | e0 | 100 °C | Tin/Lead (Sn/Pb) | SEMELAB LTD | , | unknown | EAR99 | |||||||||||||||
|
BD1416N50100AHF
TTM Technologies
|
Check for Price | Yes | Active | YES | e4 | 105 °C | -55 °C | Nickel/Gold (Ni/Au) | 1.04 mm | 1.04 mm | TTM TECHNOLOGIES INC | CHIP | unknown | 1.6 GHz | 1.4 GHz | 570 µm | 0.9 dB | SURFACE MOUNT | TR, 7 INCH | RF TRANSFORMER | ||||||||||||
|
BD1416N50100AHF
Anaren Microwave
|
Check for Price | Yes | Transferred | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 105 °C | -55 °C | 1.04 mm | 1.04 mm | ANAREN INC | unknown | EAR99 | 1.6 GHz | 1.4 GHz | 570 µm | 0.9 dB | SURFACE MOUNT | TR, 7 INCH | RF TRANSFORMER | ANAREN |