Filter Your Search
1 - 10 of 472 results
|
2SH-C-08-TS
Adam Technologies Inc
|
$0.0956 | Yes | Active | 8 | 1 | 2 mm | 1 | 10 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.185 inch | 0.24 inch | 0.707 inch | 0.134 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908QY1CDTE
Freescale Semiconductor
|
$1.4600 | Yes | Yes | Transferred | 650 µm | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | TSSOP | TSSOP-16 | 16 | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 68HC08 | 24 MHz | NO | NO | R-PDSO-G16 | 5 mm | 3 | 14 | 16 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 128 | 1536 | FLASH | 1.2 mm | 8 rpm | 7 mA | 5.5 V | 4.5 V | 5 V | YES | HCMOS | INDUSTRIAL | MATTE TIN | GULL WING | DUAL | 40 | 4.4 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||
|
MC908JL3ECDWE
Freescale Semiconductor
|
$1.5780 | Yes | Yes | Transferred | 1.27 mm | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | 8 | 68HC08 | R-PDSO-G28 | 3 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 128 | 4096 | FLASH | 8 rpm | 11 mA | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | DUAL | 40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCHC908JK3ECPE
Freescale Semiconductor
|
$1.6627 | Yes | Yes | Obsolete | 2.54 mm | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | DIP-20 | 8 | 68HC08 | R-PDIP-T20 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Not Qualified | 128 | 4096 | FLASH | 8 rpm | 11 mA | NO | CMOS | INDUSTRIAL | MATTE TIN | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCHC908QY4CDWE
Freescale Semiconductor
|
$1.6635 | Yes | Yes | Transferred | 1.27 mm | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | SOP-16 | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 24 MHz | NO | NO | R-PDSO-G16 | 10.3 mm | 3 | 14 | 16 | 8 | YES | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | 128 | 4096 | FLASH | 2.65 mm | 8 rpm | 5.5 V | 4.5 V | 5 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | GULL WING | DUAL | 40 | 7.5 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||
|
MCHC908QT1CDWE
Freescale Semiconductor
|
$1.7283 | Yes | Yes | Transferred | 1.27 mm | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | SOP-8 | 3A991.A.2 | 8542.31.00.01 | NO | 8 | 24 MHz | NO | NO | R-PDSO-G8 | 5.3 mm | 3 | 6 | 8 | 8 | YES | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | 128 | 1536 | FLASH | 2.05 mm | 8 rpm | 5.5 V | 4.5 V | 5 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | GULL WING | DUAL | 40 | 5.275 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||
|
MC908QT1ACDWE
Freescale Semiconductor
|
$1.8639 | Yes | Yes | Transferred | 1.27 mm | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | SOIC | LEAD FREE, SOIC-8 | 8 | 3A991.A.2 | 8542.31.00.01 | NO | 8 | 68HC08 | 32 MHz | NO | NO | R-PDSO-G8 | 5.3 mm | 3 | 6 | 8 | 8 | YES | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 128 | 1536 | FLASH | 2.05 mm | 8 rpm | 7 mA | 5.5 V | 4.5 V | 5 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | DUAL | 40 | 5.275 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||
|
MC908JK1ECDWE
Freescale Semiconductor
|
$2.0867 | Yes | Yes | Transferred | 1.27 mm | ALSO OPERATES AT 5V SUPPLY | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | 1.27 MM PITCH, MS-013AC, SOIC-20 | YES | 8 | 16 MHz | NO | NO | R-PDSO-G20 | 12.8 mm | 3 | 14 | 20 | YES | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | FLASH | 2.65 mm | 4 rpm | 3.3 V | 2.7 V | 3 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | GULL WING | DUAL | 40 | 7.5 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||||||||||
|
MC908QT2ACPE
Freescale Semiconductor
|
$2.2207 | Yes | Yes | Obsolete | 2.54 mm | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | NXP | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 68HC08 | 32 MHz | NO | NO | R-PDIP-T8 | 9.779 mm | 6 | 8 | 8 | YES | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 128 | 1536 | FLASH | 5.334 mm | 8 rpm | 7 mA | 5.5 V | 5 V | 5 V | NO | CMOS | INDUSTRIAL | MATTE TIN | THROUGH-HOLE | DUAL | 7.62 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||||||||
|
MC908QY2ACDTE
Freescale Semiconductor
|
$2.3213 | Yes | Yes | Obsolete | 650 µm | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | e3 | -40 °C | 85 °C | FREESCALE SEMICONDUCTOR INC | compliant | TSSOP | 0.65 MM PITCH, LEAD FREE, TSSOP-16 | 16 | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 68HC08 | 32 MHz | NO | NO | R-PDSO-G16 | 5 mm | 3 | 14 | 16 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 128 | 1536 | FLASH | 1.2 mm | 8 rpm | 7 mA | 5.5 V | 5 V | 5 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | DUAL | 40 | 4.4 mm | MICROCONTROLLER |