Filter Your Search
1 - 10 of 50 results
|
C-004R32.7680K-D:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 50 kΩ | 22 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.60.00.10 | |||||
|
C-004R32.7680K-AG:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 7 pF | 1.5mm x 5.0mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 1.5mm x 5.0mm | SEIKO EPSON CORP | LEAD FREE PACKAGE-2 | unknown | 8541.60.00.10 | |||
|
C-004R32.768000K6+20.0-20.0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 3 PPM/YEAR | 35 kΩ | 6 pF | 1.5mm x 5mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 1.5mm x 5mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||||||
|
C-004R32.7680K-H
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | 32 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.10 | |||||||
|
C-004R32.7680K-H:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | 32 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | LEAD FREE PACKAGE-2 | unknown | 8541.60.00.10 | |||
|
C-004R32.7680K-H:PBFREE
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | 32 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | LEAD FREE PACKAGE-2 | compliant | 8541.60.00.10 | ||||
|
C-004R32.7680K-A:PBFREE
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | 12.5 pF | 1.5mm x 5.0mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 1.5mm x 5.0mm | SEIKO EPSON CORP | LEAD FREE PACKAGE-2 | unknown | 8541.60.00.10 | |||
|
C-004R32.7680K-AG:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 50 kΩ | 7 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||||
|
C-004R32.7680K-AC:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 50 kΩ | 9 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | |||||
|
C-004R32.7680K-F
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 30 kΩ | D1.5XH5 (mm) | 60 °C | SERIES - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.10 |