Filter Your Search
1 - 10 of 826 results
![]() |
9C-24.576MAAE-T
TXC Corporation
|
$0.2112 | Yes | Yes | Obsolete | 24.576 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 12 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | |||||||
![]() |
9C-24.576MBBK-T
TXC Corporation
|
$0.2269 | Yes | Yes | Obsolete | 24.576 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 20 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | TXC CORPORATION | ||||||
|
9C-24.576MAAJ-T
TXC Corporation
|
$0.2814 | Yes | Obsolete | 24.576 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 18 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | TXC CORPORATION | |||||||
|
9C-24.576MEEJ-T
TXC Corporation
|
$0.4239 | Yes | Obsolete | 24.576 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 30 Ω | 18 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | unknown | TXC CORPORATION | |||||||
|
FC5BQCCMC24.576-T1
Fox Electronics
|
$0.6119 | Yes | Transferred | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | Fox | |||||
![]() |
ABM3C-24.576MHZ-D4Y-T
Abracon Corporation
|
$0.6312 | Yes | Active | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | 8541.60.00.60 | |||
|
C245S
Coto Technology USA
|
$2.2358 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | |||||||||||||||||||||
|
CX5-A1-B2-C245-9.0D20
Cardinal Components
|
Check for Price | Yes | Active | 9 MHz | 50 ppm | 0.005 % | 3 PPM/1ST YEAR | 45 Ω | 20 pF | 7mm x 5mm x 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.4mm | CARDINAL COMPONENTS INC | compliant | ||||||||
|
CX635AZ-A2B2C245-13.0D16
Cardinal Components
|
Check for Price | Active | 13 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 45 Ω | 16 pF | 6mm x 3.5mm x 1 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; 250 PACK QTY ALSO AVAILABLE | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1 mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | ||||||||
|
CX45-Z-A1B4C245-24.0D16
Cardinal Components
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.001 % | 5PPM/YEAR | 45 Ω | 16 pF | 5mm X 3.2mm X0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm X 3.2mm X0.8mm | CARDINAL COMPONENTS INC | compliant |