Filter Your Search
1 - 10 of 908 results
|
9C-30.000MBBK-T
TXC Corporation
|
$0.1936 | Yes | Obsolete | 30 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
9C-30.000MAAE-T
TXC Corporation
|
$0.2457 | Yes | Obsolete | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 12 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
9C-30.000MAAJ-T
TXC Corporation
|
$0.3257 | Yes | Obsolete | 30 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | |||||
|
9C-30.000MEEJ-T
TXC Corporation
|
$0.4172 | Yes | Obsolete | 30 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.4mm x 4.8mm x 3.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.8mm | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.60 | TXC CORPORATION | ||||||
|
ABM3C-30.000MHZ-D4Y-T
Abracon Corporation
|
$0.7777 | Yes | Yes | Active | 30 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||
|
ECCM5A4EC-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
FC2BAC30.000001BEP
Fox Electronics
|
Check for Price | Yes | Transferred | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L2.6XB2.1XH0.6 (mm)/L0.102XB0.083XH0.024 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.6XB2.1XH0.6 (mm)/L0.102XB0.083XH0.024 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | |||||
|
EC-3.000M-V
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 250 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
ECC-3.000M-G3
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 250 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
C-300.000-S-9OT-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 300 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L7.9XB3.3XH8 (mm)/L0.311XB0.13XH0.315 (inch) | 70 °C | SERIES - 9TH OVERTONE | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.3XH8 (mm)/L0.311XB0.13XH0.315 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 |