Filter Your Search
1 - 10 of 16 results
|
C-828-08
Molex
|
$0.2183 | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 5 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C-828-10
Molex
|
$0.2255 | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 5 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C-828-10T
Molex
|
$0.2418 | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 6 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C-828-08T
Molex
|
$0.2650 | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 6 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C-828-06
Molex
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 5 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C828-04TL
Aries Electronics Inc
|
Check for Price | Yes | Active | STANDARD: UL 94V-0 | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | MATTE TIN (200) OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | IC SOCKET | DIP8 | NYLON46 | e3 | 8 | ||||||||||||||||||||||||||||||
|
C-828-08X
Molex
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 6 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C-828-06T
Molex
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 6 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||
|
C8289
Intel Corporation
|
Check for Price | No | Obsolete | INTEL CORP | compliant | 8542.31.00.01 | DIP, DIP20,.3 | e0 | IAPX 186; IAPX 86; IAPX 88 | 8 MHz | R-XDIP-T20 | 20 | 70 °C | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Not Qualified | 165 mA | 5.5 V | 4.5 V | 5 V | NO | MOS | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | |||||||||||||||
|
C-828-10X
Molex
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | 6 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 |