Filter Your Search
1 - 10 of 72 results
|
C-001R32.7680K-E
Epson Electronics America Inc
|
Check for Price | Yes | No | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 6 pF | D3.1XH8 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | LOAD CAPACITANCE FROM 6 PF TO INFINITY | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH8 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||
|
C-0012RX32.7680K-D:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 60 kΩ | 22 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 | |||
|
C-001RX32.7680K-D
Seiko Epson Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | 22 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | EPSON TOYOCOM CORP | unknown | 8541.60.00.10 | ||||||
|
C-001RX32.7680K-E:PBFREE
Seiko Epson Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | 9 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | EPSON TOYOCOM CORP | unknown | 8541.60.00.10 | LEAD FREE PACKAGE-2 | |||||
|
C-001RX32.7680K-F
Seiko Epson Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | SERIES - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | EPSON TOYOCOM CORP | unknown | 8541.60.00.10 | |||||||
|
C-0012RX32.7680K-A:ROHS
Epson Electronics America Inc
|
Check for Price | Active | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 60 kΩ | 12.5 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 | ||||
|
C-001R32.7680K-D:PBFREE
Seiko Epson Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 18 kΩ | 22 pF | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.10 | |||||
|
C-001R32.768K-E
Seiko Epson Corporation
|
Check for Price | Obsolete | SEIKO EPSON CORP | unknown | ||||||||||||||||||||||
|
C-001RX32.7680K-AG:PBFREE
Seiko Epson Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 30 kΩ | 7 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | EPSON TOYOCOM CORP | unknown | 8541.60.00.10 | LEAD FREE PACKAGE-2 | |||||
|
C-001R32.7680K-H:ROHS
Seiko Epson Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 35 kΩ | 32 pF | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | EPSON TOYOCOM CORP | unknown | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 |