Filter Your Search
1 - 10 of 6,082 results
|
ABM3C-12.000MHZ-D4Y-T
Abracon Corporation
|
$0.6800 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | |||||
|
S8-C12000-3-A-C-B-SE-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 120 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | SERIES - 3RD OVERTONE | TR | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||||
|
S8-C12000-3-A-C-B-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 120 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | SERIES - 3RD OVERTONE | TR | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.60 | ||||||||
|
FC5BQBCMC12.000
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
FC5BQDEVC12.000
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 7 pF | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||||
|
FF08NC1-20.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 8 pF | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||
|
CLPX-A2B3C1200-FREQD16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.1XB4.7XH3 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | 4.999 MHz | 3.5795 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.1XB4.7XH3 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | |||||
|
C49-A2B3C1200-3.200DS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 3.2 MHz | 100 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 11.1mm x 4.7mm x 13.6mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.1mm x 4.7mm x 13.6mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 | ||||||||
|
CJ32C1-20.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 32 pF | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH4.5 (mm)/L0.488XB0.191XH0.177 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.50 | |||||||
|
C49W-A2B4C1200-3.499D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 3.499 MHz | 100 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 20 pF | 11.1mm x 4.7mm x 13.6mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.1mm x 4.7mm x 13.6mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 |