Filter Your Search
1 - 3 of 3 results
|
C1005JB1C104M050BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0402 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1005JB1C104M050BA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 nF | 16 V | 20 % | 0402 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 | |||
|
C1005JB1C104M(050BA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 100 nF | 16 V | 20 % | 0402 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | compliant | TDK CORP | , 0402 | EAR99 | 8532.24.00.20 |