Filter Your Search
1 - 1 of 1 results
|
C1061-AL
Coilcraft Inc
|
$14.0040 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 450 µH | 166 mΩ | 10 % | NO | 100 kHz | 3.8 A | 1.4 MHz | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Coil | 2 | PCB Mount | Tray | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | WIRE | 879 µm | 3.81 mm | 29.7 mm | 36.8 mm | 36.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |