Filter Your Search
1 - 1 of 1 results
|
C1539-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 100 W | 12 V | 320 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.14 mm | 23.37 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |