Filter Your Search
1 - 7 of 7 results
|
PCIEC-164-2000-EC-EC-85
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
PCIEC-164-2000-EC-EM-P-85
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
C1642A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | VIDEO INTERCONNECT, BROADCAST AND STUDIO | CE; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 20 AWG | TIN | 5.74 mm | 152.4 mm | 26X34 | PRYSMIAN SPA | unknown | ||||||
|
C16425-000
TE Connectivity
|
Check for Price | Yes | Active | 175 °C | -65 °C | 0.35 inch | 0.219 inch | CONNECTOR ACCESSORY | ALUMINUM ALLOY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||
|
C1642A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | VIDEO INTERCONNECT, BROADCAST AND STUDIO | CE; CUL; NEC; UL | NO | NO | NO | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 20 AWG | TIN | 5.74 mm | 304.8 mm | 26X34 | PRYSMIAN SPA | unknown | ||||||
|
PCIEC-164-2000-EC-EM-C
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
PCIEC-164-2000-EC-EM-CP
Samtec Inc
|
Check for Price | Yes | Active | SAMTEC INC | compliant |