Filter Your Search
1 - 8 of 8 results
|
SAB83C166-S-T3
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 512 | 16 | 18 | 40 MHz | 76 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 4 PIPELINE STAGES; CONFIGURABLE EXT BUS STRUCTURE | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | NO | 180 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
SAB83C166-S-T3
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 18 | 40 MHz | 76 | YES | 5 V | MICROCONTROLLER | CMOS | 4 PIPELINE STAGES; CONFIGURABLE EXT BUS STRUCTURE | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.4 mm | 19 mm | 19 mm | INFINEON TECHNOLOGIES AG | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||||||||||
|
SAB80C166-S-T3
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 512 | 16 | 18 | 40 MHz | 76 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | 4 PIPELINE STAGES; CONFIGURABLE EXT BUS STRUCTURE; ICC SPECIFIED @ 40MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | NO | 180 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
SAB80C166-S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 1024 | 80166 | 16 | 18 | 40 MHz | 76 | YES | 5 V | MICROCONTROLLER | CMOS | 4 PIPELINE STAGES; CONFIGURABLE EXT BUS STRUCTURE; ICC SPECIFIED @ 40MHZ | NO | NO | YES | NO | 180 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.4 mm | 19 mm | 19 mm | INFINEON TECHNOLOGIES AG | PLASTIC, QFP-100 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||||
|
SAB88C166-S
Siemens
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 18 | 20 MHz | 76 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SAB80C166-S-T3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 1024 | 80166 | 16 | 18 | 40 MHz | 76 | YES | 5 V | MICROCONTROLLER | CMOS | 4 PIPELINE STAGES; CONFIGURABLE EXT BUS STRUCTURE; ICC SPECIFIED @ 40MHZ | NO | NO | YES | NO | 180 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.4 mm | 19 mm | 19 mm | INFINEON TECHNOLOGIES AG | PLASTIC, QFP-100 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||||||
|
C166SV2
Infineon Technologies AG
|
Check for Price | Active | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SAB80C166-S
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 512 | 16 | 18 | 40 MHz | 76 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | 4 PIPELINE STAGES; CONFIGURABLE EXT BUS STRUCTURE; ICC SPECIFIED @ 40MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | NO | 180 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | unknown | 3A991.A.2 | 8542.31.00.01 | SIEMENS |