Filter Your Search
1 - 10 of 17 results
|
SAK-C167CR-4RM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SAB-C167CR-4RM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
SAK-C167CR-4RM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16384 | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MQFP-144 | not_compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||
|
SAF-C167CR-4RM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 4096 | 80166 | YES | 5 V | CMOS | MROM | 120 mA | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||||||||||
|
SAK-C167CR-4R33MHA+
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 16 | 24 | 33 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||||||||||||
|
SAF-C167CR-4R33MHA+
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 33 MHz | 16 | 24 | 33 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||||||||||||
|
C167CR-4RM
Siemens
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 24 | 25 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SAF-C167CR-4RMHA+
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | unknown | 8542.31.00.01 | QFP | 144 | |||||||||||||
|
SAK-C167CR-4RC
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 16 | 16 | 25 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | AUTOMOTIVE | R-XUUC-N150 | Not Qualified | 125 °C | -40 °C | 150 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INFINEON TECHNOLOGIES AG | DIE, | unknown | 8542.31.00.01 | DIE | 150 | ||||||||||||||||||||
|
SAK-C167CR-4R33M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 33 MHz | 16384 | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 97.5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MQFP-144 | not_compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 |