Filter Your Search
1 - 10 of 22 results
|
SAK-C167SR-LMHA+
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 235 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, MQFP-144 | 144 | unknown | ||||||||||||||
|
SAB-C167SR-L33M
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 97.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SAK-C167SR-L33M
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 97.5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SAK-C167SR-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 25 MHz | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e0 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | Infineon | |||||||||
|
SAB-C167SR-LM
Siemens
|
Check for Price | Transferred | YES | 5 V | MICROCONTROLLER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-MQFP-G144 | Not Qualified | 70 °C | 144 | METAL | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
SAK-C167SR-LMHA+
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 16 | 25 MHz | 2048 | C166 | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 8542.31.00.01 | 1993-05-01 | ||||||||||
|
C167SRLMHAKXQLA2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 16 | 25 MHz | 4096 | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | compliant | 8542.31.00.01 | Infineon | ||||||||||||
|
SAB-C167SR-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 25 MHz | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SAF-C167SR-LM
Siemens
|
Check for Price | Transferred | YES | 5 V | MICROCONTROLLER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | S-MQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | METAL | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
SAK-C167SR-LM
Rochester Electronics LLC
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, MQFP-144 | 144 | unknown |