Filter Your Search
1 - 4 of 4 results
|
R4020-15BT
Regal Electronics
|
Check for Price | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 6u inch | TIN | SOLDER | 0.494 inch | 1.539 inch | 0.145 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
R4020-37BT
Regal Electronics
|
Check for Price | Contact Manufacturer | 37 | 2 | 2.7686 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 6u inch | TIN | SOLDER | 0.494 inch | 2.732 inch | 0.145 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
R4020-9BT
Regal Electronics
|
Check for Price | Contact Manufacturer | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 6u inch | TIN | SOLDER | 0.494 inch | 1.216 inch | 0.145 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
R4020-25BT
Regal Electronics
|
Check for Price | Contact Manufacturer | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | ROHS COMPLIANT | 1000VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 6u inch | TIN | SOLDER | 0.494 inch | 2.09 inch | 0.145 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 |