Filter Your Search
1 - 10 of 76 results
|
MUR4100ERLG
onsemi
|
$0.5311 | Yes | Active | 4 A | 1.8 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 70 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | CASE 267-05, 2 PIN | 2 | 267-05 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
MUR4100EG
onsemi
|
$0.5676 | Yes | Active | 4 A | 1.8 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST RECOVERY POWER | 70 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | CASE 267-05, 2 PIN | 2 | 267-05 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
R4100440
Powerex Power Semiconductors
|
Check for Price | Active | 40 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 800 A | 1 | 200 °C | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MUR4100
Formosa Microsemi Co Ltd
|
Check for Price | Active | 4 A | 1.85 V | 75 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MUR4100-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 4 A | 1.85 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | ROHS COMPLIANT PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
MUR4100
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
MUR4100D1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 4 A | 1.85 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
D8LC20UR-4100
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | 8 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | SUPER FAST RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | SFM | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
R4100125
Powerex Power Semiconductors
|
Check for Price | Active | 25 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 500 A | 1 | 200 °C | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MUR4100
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 A | 1.8 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 70 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 |