Parametric results for: C2500 under Quartz Crystals

Filter Your Search

1 - 10 of 1,751 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: c2500
Select parts from the table below to compare.
Compare
Compare
9C25000015
TXC Corporation
$0.1936 Yes Yes Obsolete 25 MHz 30 ppm 0.003 % 5 PPM/YEAR 40 Ω 18 pF 11.4mm x 4.8mm x 3.8mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 1 mW -10 °C 60 °C SURFACE MOUNT YES 11.4mm x 4.8mm x 3.8mm TXC CORP HC49/S, SMD, 2 PIN compliant
9C25000355
TXC Corporation
$0.1936 Yes Yes Obsolete 25 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 20 Ω 20 pF L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e1 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) TXC CORP HC-49/S, SMD, 2 PIN compliant 8541.60.00.60
9C-25.000MBGK-T
TXC Corporation
$0.2112 Yes Obsolete 25 MHz 50 ppm 0.005 % 5 PPM/YEAR 30 Ω 20 pF L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 1 µW -40 °C 85 °C SURFACE MOUNT YES L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) TXC CORP HC-49S, SMD, 2 PIN compliant 8541.60.00.60 TXC CORPORATION
9C-25.000MAHK-T
TXC Corporation
$0.2112 Yes Obsolete 25 MHz 30 ppm 0.003 % 3 PPM/YEAR 30 Ω 20 pF 11.4mm x 4.8mm x 3.8mm 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C SURFACE MOUNT YES 11.4mm x 4.8mm x 3.8mm TXC CORP HC-49S, SMD, 2 PIN unknown TXC CORPORATION
9C-25.000MAGJ-T
TXC Corporation
$0.2457 Yes Obsolete 25 MHz 30 ppm 0.005 % 5 PPM/YEAR 30 Ω 18 pF L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 1 µW -40 °C 85 °C SURFACE MOUNT YES L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) TXC CORP HC-49S, SMD, 2 PIN compliant 8541.60.00.60 TXC CORPORATION
9C-25.000MEEE-T
TXC Corporation
$0.2640 Yes Obsolete 25 MHz 10 ppm 0.001 % 5 PPM/YEAR 30 Ω 12 pF 11.4mm x 4.8mm x 3.8mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.8mm x 3.8mm TXC CORP HC-49S, SMD, 2 PIN unknown
9C-25.000MFIQ-T
TXC Corporation
$0.2640 Yes Obsolete 25 MHz 15 ppm 0.002 % 5 PPM/YEAR 30 Ω 10 pF 11.4mm x 4.8mm x 3.8mm 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C SURFACE MOUNT YES 11.4mm x 4.8mm x 3.8mm TXC CORP HC-49S, SMD, 2 PIN unknown TXC CORPORATION
9C-25.000MBBK-T
TXC Corporation
$0.2780 Yes Obsolete 25 MHz 50 ppm 0.005 % 5 PPM/YEAR 30 Ω 20 pF L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 1 µW -20 °C 70 °C SURFACE MOUNT YES L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) TXC CORP HC-49S, SMD, 2 PIN compliant 8541.60.00.60 TXC CORPORATION
9C-25.000MAAK-T
TXC Corporation
$0.2860 Yes Obsolete 25 MHz 30 ppm 0.003 % 5 PPM/YEAR 30 Ω 20 pF L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 1 µW -20 °C 70 °C SURFACE MOUNT YES L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) TXC CORP HC-49S, SMD, 2 PIN compliant 8541.60.00.60 TXC CORPORATION
9C-25.000MAAE-T
TXC Corporation
$0.3032 Yes Obsolete 25 MHz 30 ppm 0.003 % 5 PPM/YEAR 30 Ω 12 pF L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) 70 °C PARALLEL - FUNDAMENTAL TR 1 µW -20 °C 70 °C SURFACE MOUNT YES L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) TXC CORP HC-49S, SMD, 2 PIN compliant 8541.60.00.60 TXC CORPORATION