Filter Your Search
1 - 6 of 6 results
|
C2830A.30.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | TIN | 5.33 mm | 304.8 mm | 16X30 | PRYSMIAN SPA | unknown | ||
|
C2830A.46.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | TIN | 5.33 mm | 1.524 m | 16X30 | PRYSMIAN SPA | unknown | ||
|
C2830A.41.10
General Cable Technologies Corporation
|
Check for Price | Yes | Transferred | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | INTERCOMS, INTERNAL TELEPHONES, PUBLIC ADDRESS SYSTEMS | CMG; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | PVC | PVC | NO | 18 AWG | 5.33 mm | 16X30 | GENERAL CABLE TECHNOLOGIES CORP | unknown | |||||
|
C2830A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | TIN | 5.33 mm | 304.8 mm | 16X30 | PRYSMIAN SPA | unknown | ||
|
C2830A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | TIN | 5.33 mm | 152.4 mm | 16X30 | PRYSMIAN SPA | unknown | ||
|
C2830A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 2 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 18 AWG | TIN | 5.33 mm | 152.4 mm | 16X30 | PRYSMIAN SPA | unknown |