Filter Your Search
1 - 3 of 3 results
|
C2Q1
Bel Fuse
|
Check for Price | Yes | Yes | Active | 32 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ... more | 35 A | 200 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 480 µm | 1.6 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
C2Q1.5
Bel Fuse
|
Check for Price | Yes | Yes | Active | 32 V | 63 V | 1.5 A | VERY FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ... more | 35 A | 200 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 480 µm | 1.6 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||
|
C2Q1.25
Bel Fuse
|
Check for Price | Yes | Yes | Active | 32 V | 63 V | 1.25 A | VERY FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ... more | 35 A | 200 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 480 µm | 1.6 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |