Filter Your Search
1 - 4 of 4 results
|
MICC-331-12
FASTRON GmBH
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 8.7 Ω | 10 % | NO | 20 kHz | 105 mA | 3 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79 MHZ | e2 | UL | 85 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||
|
C3311C2-V
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 281 mΩ | NO | 1.2 A | FERRITE | DC-DC CONVERTER | 1 | NO | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
GLHC33110
Sprague-Goodman
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | SPRAGUE-GOODMAN ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
BC3311IR-141-N
Chilisin Electronics Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | BC | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |