Filter Your Search
1 - 10 of 14 results
|
C3902BA
Bulgin
|
$6.6033 | Yes | Active | 14 A | 36 V | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | ON-(OFF) | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Bulgin | ||||
|
C3902BA
Arcolectric
|
$12.1350 | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | ON-(OFF) | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
C3902BB
Arcolectric
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | TOGGLE | 16A@250VAC | 16 A | ON-(OFF) | 250 V | 20 MΩ | PANEL MOUNT | NICKEL | NO | QUICK CONNECT | 0.689 inch | 13.9954 mm | 16.9926 mm | 29.4894 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
C3902DA
Bulgin
|
Check for Price | Yes | Active | 14 A | 36 V | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | 277 V | PANEL MOUNT-THREADED | NO | QUICK CONNECT | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
C3902BF
Arcolectric
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | TOGGLE | 16A@250VAC | 16 A | ON-(OFF) | 250 V | 20 MΩ | PANEL MOUNT | NICKEL | NO | QUICK CONNECT | 0.689 inch | 13.9954 mm | 16.9926 mm | 29.4894 mm | ARCOLECTRIC | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
C3902BE
Bulgin
|
Check for Price | Yes | Active | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | TOGGLE | 20A@277VAC | 20 A | ON-(OFF) | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
C3902BB
Bulgin
|
Check for Price | Yes | Active | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | TOGGLE | 10A@250VAC | 10 A | ON-(OFF) | 250 V | 20 MΩ | THROUGH HOLE-STRAIGHT | NICKEL | NO | SOLDER | 0.689 inch | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
C3902EA
Bulgin
|
Check for Price | Yes | Active | 14 A | 36 V | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | 277 V | PANEL MOUNT-THREADED | NO | QUICK CONNECT | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
C3902BE
Arcolectric
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | TOGGLE SWITCH | TOGGLE | 20A@277VAC | 20 A | ON-(OFF) | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | IP67 | NO | QUICK CONNECT | 0.689 inch | 14 mm | 17 mm | 29.5 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||
|
C3902CA
Arcolectric
|
Check for Price | Yes | Yes | Transferred | 14 A | 36 V | SPST | MOMENTARY | TOGGLE SWITCH | METAL LEVER | 20A@277VAC | 14A@36VDC | 20 A | 277 V | PANEL MOUNT-THREADED | NO | QUICK CONNECT | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |