Filter Your Search
1 - 7 of 7 results
|
C4063A.12.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.8 mm | 30.48 mm | 7X30 | PRYSMIAN SPA | unknown | ||
|
C4063A.30.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.8 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown | ||
|
C4063A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.8 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown | ||
|
C4063A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.8 mm | 152.4 mm | 7X30 | PRYSMIAN SPA | unknown | ||
|
C4063A.46.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.8 mm | 1.524 m | 7X30 | PRYSMIAN SPA | unknown | ||
|
C4063A.12.10
General Cable Technologies Corporation
|
Check for Price | Transferred | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CEC; CSA; CUL; NEC; UL | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | S-R PVC | POLYVINYL CHLORIDE | NO | 22 AWG | 4.8 mm | 7X30 | GENERAL CABLE TECHNOLOGIES CORP | unknown | |||||||||
|
C4063A.18.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 4 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 4.8 mm | 152.4 mm | 7X30 | PRYSMIAN SPA | unknown |