Filter Your Search
1 - 10 of 19 results
|
SAB-C515C-8EM
Siemens
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SAF-C515C-8EMCA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP80,.7SQ | 80 | compliant | 8542.31.00.01 | 1990-01-01 | ||||||
|
SAB-C515C-8R
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | YES | 5 V | CMOS | MROM | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SAF-C515C-8RM
Siemens
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SAB-C515C-8EMCA
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | YES | 5 V | CMOS | UVPROM | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | QFP, QFP80,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SAB-C515C-8RM
Siemens
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
C515C8EMCAFXUMA2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, | 80 | compliant | 8542.31.00.01 | Infineon | ||||||||||
|
SAH-C515C-8R
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | 8 | 16 | 10 MHz | YES | 5 V | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 110 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||
|
SAH-C515C-8RM
Siemens
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 4.25 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 110 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SAH-C515C-8RM
Infineon Technologies AG
|
Check for Price | Active | 8 | 10 MHz | 65536 | 2304 | 8051 | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 21.1 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 110 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-80 | 80 | compliant | 8542.31.00.01 |