Filter Your Search
1 - 8 of 8 results
|
C67078-A4675-A002
Infineon Technologies AG
|
Check for Price | Active | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
C67078-S1333-A2
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 34 A | 55 mΩ | AVALANCHE RATED | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 A | SILICON | TO-220AB | R-PSFM-T3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
C67078-A4675-A001
Infineon Technologies AG
|
Check for Price | Active | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
C67078-S1348-A2
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 60 A | 18 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 240 A | SILICON | TO-220AB | R-PSFM-T3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
C67078-S5015-A4
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 2 | 60 V | 1 | 11.5 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SILICON | R-PSSO-G2 | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | ||||||||||
|
C67078-S1327-A2
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 10 A | 200 mΩ | AVALANCHE RATED | 59 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 A | SILICON | 200 ns | 160 ns | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||
|
C67078-S5015-A2
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 60 V | 1 | 11.5 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SILICON | TO-220AB | R-PSFM-T3 | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||
|
C67078-S5015-A3
Infineon Technologies AG
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | 3 | 60 V | 1 | 11.5 A | 170 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 A | SILICON | TO-220AB | R-PSFM-T3 | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 |