Filter Your Search
1 - 10 of 107 results
|
C7-16934X-F-C-S-18-R-X
Wi2Wi
|
Check for Price | Yes | Active | 16.934 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||||||||||||||
|
C7-16666X-F-C-D-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16.666 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||||||||||||
|
SQ6150C7-16.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 120 Ω | 6 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | |||||||||||||
|
C7-16000X-F-S-B-18-R-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||||||||||||
|
C7-16000X-F-D-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 100 ppm | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||||||||||||
|
C7-16934X-F-C-S-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16.934 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||||||||||||||
|
C7-16670X-F-S-D-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16.67 MHz | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||||||||||||
|
C7-16000X-F-S-D-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16 MHz | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||||||||||||
|
C716ET
Silicon Power Corp
|
Check for Price | Contact Manufacturer | 115 °C | 115 °C | NO | SILICON POWER CORP | , | unknown | EAR99 | 600 µs | 1500 V/us | 75 mA | 6 kA | 1.8 V | 600 kA | 5.9 kV | SCR | ||||||||||||||||||||
|
SPSR130C7-16.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown |