Filter Your Search
1 - 10 of 818 results
|
C7200RJT
TE Connectivity
|
$1.3650 | Yes | Yes | Active | 22mm x 8.5mm | 200 °C | -55 °C | 200 °C | THROUGH HOLE MOUNT | NO | 22mm x 8.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | 2 | 8.5 mm | 22 mm | TUBULAR PACKAGE | Axial | AMMO PACK | 7 W | 200 Ω | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | WIRE | 5 % | 350 V | |||||||||||||
|
C720KJT
TE Connectivity
|
$2.3850 | Yes | Yes | Active | 22mm x 8.5mm | 200 °C | -55 °C | 200 °C | THROUGH HOLE MOUNT | NO | 22mm x 8.5mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | All-Welded | 800 µm | 35 mm | 2 | 8.5 mm | 22 mm | TUBULAR PACKAGE | Axial | AMMO PACK | 7 W | 20 kΩ | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | WIRE | 5 % | 350 V | |||||||||||||
|
C7-20000X-F-B-E-A-SE-2-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||||
|
C7-20000X-F-A-B-D-08-4-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 8 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||||||||||||||||||||
|
C7-20000X-F-A-B-D-08-4-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 40 Ω | 8 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||||||||||||||||||||||
|
C7-20000X-F-S-S-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 5 PPM/YEAR | 40 Ω | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | SERIES - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||
|
FC6BSDHMC72.0
Fox Electronics
|
Check for Price | Yes | Transferred | 72 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 20 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||||||||||||||||||
|
C7-20000X-F-B-E-B-SE-2-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||||||||||||||||||||
|
SMSR130C7-20.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | |||||||||||||||||||||||||
|
FC6BSDEMC72.0
Fox Electronics
|
Check for Price | Yes | Transferred | 72 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | 20 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |