Parametric results for: C7D18DS29C3 (1437274-8) under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: c7d18ds29c3
Select parts from the table below to compare.
Compare
Compare
C7D18DS29C3
TE Connectivity
Check for Price No Obsolete 18 2 3.18 mm BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER TE CONNECTIVITY LTD compliant
C7D18DS29C3
Thomas & Betts
Check for Price Obsolete 36 2 3.17 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR ROBUST CANTILEVER CONTACTS 1000VDC V NO 2.224 N 5 GΩ .556 N NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD (100) COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO ONE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 2.535 inch 0.16 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40