Filter Your Search
1 - 1 of 1 results
|
C80287XL
Intel Corporation
|
Check for Price | No | Obsolete | 80286 | 32 | 32 | 12.5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 135 mA | 5.5 V | 4.5 V | OTHER | R-CDIP-T40 | Not Qualified | e0 | 85 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.51 mm | 15.24 mm | 50.8 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |