Filter Your Search
1 - 2 of 2 results
|
C8051F127-GQ
Silicon Laboratories Inc
|
$13.7117 | Yes | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
C8051F127-GQR
Silicon Laboratories Inc
|
$14.8875 | Yes | Yes | Not Recommended | 8 | 50 MHz | 8 | 16 | 50 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | ROHS COMPLIANT, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |